SN65C3232EDG4
vs
SN75C3232ED
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP16,.25
|
SOIC-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Additional Feature |
ALSO OPERATES WITH 5V SUPPLY
|
ALSO OPERATES WITH 5V SUPPLY
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
2
|
2
|
High Level Input Current-Max |
0.000001 A
|
0.000001 A
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232
|
EIA-232
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
9.9 mm
|
9.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Out Swing-Min |
10 V
|
10 V
|
Output Low Current-Max |
0.0016 A
|
0.0016 A
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
300 ns
|
300 ns
|
Receiver Number of Bits |
2
|
2
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max |
1 mA
|
1 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Supply Voltage1-Max |
3.6 V
|
3.6 V
|
Supply Voltage1-Min |
3 V
|
3 V
|
Supply Voltage1-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transmit Delay-Max |
300 ns
|
300 ns
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
14
|
Pbfree Code |
|
Yes
|
|
|
|
Compare SN65C3232EDG4 with alternatives
Compare SN75C3232ED with alternatives