SN65C3221DBG4 vs TRS3221CDB feature comparison

SN65C3221DBG4 Texas Instruments

Buy Now Datasheet

TRS3221CDB Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
SSOP, SSOP16,.3 SSOP-16
16 16
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
CAN ALSO OPERATE WITH A 5V SUPPLY ALSO OPERATES AT 5V SUPPLY
NO NO
1 1
0.000001 A 0.000001 A
SCHMITT TRIGGER SCHMITT TRIGGER
LINE TRANSCEIVER LINE TRANSCEIVER
EIA-232 EIA-232-F; TIA-232-F; V.28
R-PDSO-G16 R-PDSO-G16
e4 e4
6.2 mm 6.2 mm
1 1
1 1
16 16
85 °C 70 °C
-40 °C
10 V 10 V
0.0016 A 0.0016 A
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
SSOP16,.3 SSOP16,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1 1
2 mm 2 mm
1 mA 1 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
INDUSTRIAL COMMERCIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
5.3 mm 5.3 mm
1 1
Texas Instruments
3.6 V
3 V
3.3 V

Compare SN65C3221DBG4 with alternatives

Compare TRS3221CDB with alternatives