SN65C1406DR
vs
SN65C1406DRG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.25
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
NO
NO
Driver Number of Bits
3
3
High Level Input Current-Max
0.000001 A
0.000001 A
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
3
3
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
8 V
8 V
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Low Current-Max
0.0032 A
0.0032 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
4000 ns
4000 ns
Receiver Number of Bits
3
3
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
0.45 mA
0.45 mA
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
15 V
15 V
Supply Voltage1-Min
4.5 V
4.5 V
Supply Voltage1-Nom
12 V
12 V
Surface Mount
YES
YES
Technology
BIMOS
BIMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
3500 ns
3500 ns
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Compare SN65C1406DR with alternatives
Compare SN65C1406DRG4 with alternatives