SN55461FK-00 vs SG55461L/883B feature comparison

SN55461FK-00 Texas Instruments

Buy Now Datasheet

SG55461L/883B Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROSEMI CORP
Package Description QCCN, QCCN, LCC20,.35SQ
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT
Interface IC Type AND GATE BASED PERIPHERAL DRIVER AND GATE BASED PERIPHERAL DRIVER
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 0.5 A 0.4 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 2.286 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Turn-off Time 0.05 µs 110 µs
Turn-on Time 0.065 µs 80 µs
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code QLCC
Pin Count 20
Driver Number of Bits 2
JESD-609 Code e0
Output Current-Max 0.3 A
Package Equivalence Code LCC20,.35SQ
Screening Level 38535Q/M;38534H;883B
Terminal Finish Tin/Lead (Sn/Pb)

Compare SN55461FK-00 with alternatives

Compare SG55461L/883B with alternatives