SN55188FK
vs
5962-8688901DA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Package Description
QCCN,
DFP, FL14,.3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE
1 SINGLE INPUT DRIVER
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
GATED
GATED
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
V.28; EIA-232-E
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
S-CQCC-N20
R-GDFP-F14
JESD-609 Code
e0
e0
Length
8.89 mm
9.21 mm
Number of Functions
1
4
Number of Terminals
20
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DFP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Seated Height-Max
2.03 mm
2.03 mm
Supply Voltage-Max
15 V
15 V
Supply Voltage-Min
7.5 V
7.5 V
Supply Voltage-Nom
9 V
9 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Transmit Delay-Max
175 ns
350 ns
Width
8.89 mm
6.285 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
No
Part Package Code
DFP
Pin Count
14
High Level Input Current-Max
0.00001 A
Negative Supply Voltage-Nom
-9 V
Out Swing-Min
12 V
Package Equivalence Code
FL14,.3
Qualification Status
Qualified
Screening Level
MIL-PRF-38535
Supply Current-Max
34 mA
Supply Voltage1-Max
15 V
Supply Voltage1-Min
7.5 V
Supply Voltage1-Nom
9 V
Compare SN55188FK with alternatives
Compare 5962-8688901DA with alternatives