SN54S30W-00 vs SNJ54S30W feature comparison

SN54S30W-00 Texas Instruments

Buy Now Datasheet

SNJ54S30W Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DFP, DFP, FL14,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family S S
JESD-30 Code R-GDFP-F14 R-GDFP-F14
Length 9.21 mm 9.21 mm
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 1 1
Number of Inputs 8 8
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 10 mA 10 mA
Propagation Delay (tpd) 7 ns 7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.29 mm 6.285 mm
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code No
Part Package Code DFP
Pin Count 14
ECCN Code EAR99
JESD-609 Code e0
Max I(ol) 0.02 A
Package Equivalence Code FL14,.3
Packing Method TUBE
Prop. Delay@Nom-Sup 7 ns
Schmitt Trigger NO
Screening Level MIL-PRF-38535
Terminal Finish Tin/Lead (Sn/Pb)

Compare SN54S30W-00 with alternatives

Compare SNJ54S30W with alternatives