SN54S30W-00
vs
5962-9679201QDA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DFP,
DFP, FL14,.3
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
S
S
JESD-30 Code
R-GDFP-F14
R-GDFP-F14
Length
9.21 mm
9.21 mm
Load Capacitance (CL)
15 pF
15 pF
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
1
1
Number of Inputs
8
8
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
10 mA
10 mA
Propagation Delay (tpd)
7 ns
7 ns
Qualification Status
Not Qualified
Qualified
Seated Height-Max
2.03 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.29 mm
6.285 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
No
Part Package Code
DFP
Pin Count
14
ECCN Code
EAR99
JESD-609 Code
e0
Max I(ol)
0.02 A
Package Equivalence Code
FL14,.3
Packing Method
TUBE
Prop. Delay@Nom-Sup
7 ns
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535 Class Q
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SN54S30W-00 with alternatives
Compare 5962-9679201QDA with alternatives