SN54LVT162245AWD vs 54LVTH162245RFI feature comparison

SN54LVT162245AWD Texas Instruments

Buy Now Datasheet

54LVTH162245RFI DPA Components International

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC DPA COMPONENTS INTERNATIONAL
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 48 48
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Family LVT LVT
JESD-30 Code R-GDFP-F48 R-CDFP-F48
Length 15.748 mm 15.748 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 5.3 ns 5.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 4.4704 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 9.652 mm 9.652 mm
Base Number Matches 1 1
Total Dose 100k Rad(Si) V

Compare SN54LVT162245AWD with alternatives

Compare 54LVTH162245RFI with alternatives