SN54LS540W
vs
M38510/65760SSA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DFP, FL20,.3
DFP,
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
LS
HCT
JESD-30 Code
R-GDFP-F20
R-XDFP-F20
Length
13.09 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
8
1
Number of Functions
1
6
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DFP
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
45 mA
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
15 ns
35 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.92 mm
Base Number Matches
1
1
Part Package Code
DFP
Pin Count
20
Screening Level
MIL-PRF-38535 Class S
Compare SN54LS540W with alternatives
Compare M38510/65760SSA with alternatives