Part Details for SN54LS540W by Texas Instruments
Overview of SN54LS540W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS540W
SN54LS540W CAD Models
SN54LS540W Part Data Attributes
|
SN54LS540W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS540W
Texas Instruments
LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-GDFP-F20 | |
Length | 13.09 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.92 mm |
Alternate Parts for SN54LS540W
This table gives cross-reference parts and alternative options found for SN54LS540W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS540W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HCT540WR | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | SN54LS540W vs SNJ54HCT540WR |
8415501SX | LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | SN54LS540W vs 8415501SX |
M38510/32404BSX | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Lansdale Semiconductor Inc | SN54LS540W vs M38510/32404BSX |
M38510/65760SSA | HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DFP20, 0.25 X 0.5 INCH, DFP-20 | Texas Instruments | SN54LS540W vs M38510/65760SSA |
M38510/32404BSA | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Lansdale Semiconductor Inc | SN54LS540W vs M38510/32404BSA |
M38510/65760BSX | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.25 X 1.2 INCH, DFP-20 | SRI International Sarnoff | SN54LS540W vs M38510/65760BSX |
M38510/65760BSX | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.25 X 1.2 INCH, DFP-20 | Unitrode Corporation | SN54LS540W vs M38510/65760BSX |
M38510/65760BSX | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.25 X 1.2 INCH, DFP-20 | Unitrode Corp (RETIRED) | SN54LS540W vs M38510/65760BSX |
SNJ54HCT540W | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | SN54LS540W vs SNJ54HCT540W |
M38510/65760BSA | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.25 X 1.2 INCH, DFP-20 | SRI International Sarnoff | SN54LS540W vs M38510/65760BSA |