SN54LS47JD
vs
M38510/30704BEX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
DIP,
DIP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
RIPPLE BLANKING; LAMP TEST INPUT
Family
LS
LS
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-GDIP-T16
R-XDIP-T16
Length
19.3 mm
Load Capacitance (CL)
15 pF
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
SEVEN SEGMENT DECODER/DRIVER
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
13 mA
Propagation Delay (tpd)
100 ns
158 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.19 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
1
Screening Level
MIL-M-38510 Class B
Compare SN54LS47JD with alternatives
Compare M38510/30704BEX with alternatives