M38510/30704BEX
vs
54LS47DMQB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
DIP-16
Pin Count
16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.6
12.6
Average Weight (mg)
1187.4
1187.4
CO2e (mg)
14961.241
14961.241
Category CO2 Kg
12.6
12.6
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Family
LS
LS
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-XDIP-T16
R-XDIP-T16
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
SEVEN SEGMENT DECODER/DRIVER
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
OPEN-COLLECTOR
Output Polarity
INVERTED
INVERTED
Package Body Material
UNSPECIFIED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
158 ns
100 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class B
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
4
Rohs Code
No
Candidate List Date
2015-12-17
JESD-609 Code
e0
Package Equivalence Code
DIP16,.3
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare M38510/30704BEX with alternatives