SN54LS399W-00
vs
SNJ54LS175W-00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DFP
DFP
Package Description
DFP,
DFP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
FOUR 2:1 MUX FOLLOWED BY REGISTER
Family
LS
LS
JESD-30 Code
R-GDFP-F16
R-GDFP-F16
Length
10.16 mm
10.16 mm
Load Capacitance (CL)
15 pF
15 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
13 mA
18 mA
Propagation Delay (tpd)
32 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
6.73 mm
6.73 mm
Base Number Matches
1
1
fmax-Min
30 MHz
Compare SN54LS399W-00 with alternatives
Compare SNJ54LS175W-00 with alternatives