Logic
SN54LS399W-00
Texas Instruments
Description: LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16

Overview of SN54LS399W-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Communication and Networking

CAD Models for SN54LS399W-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LS399W-00 by Texas Instruments

SN54LS399W-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
FOUR 2:1 MUX FOLLOWED BY REGISTER
Family
LS
JESD-30 Code
R-GDFP-F16
Length
10.16 mm
Load Capacitance (CL)
15 pF
Logic IC Type
D FLIP-FLOP
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
13 mA
Propagation Delay (tpd)
32 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.73 mm
Want to compare parts?
  1. SN54LS399W-00
    Texas Instruments
    LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16
    VS

Alternate Parts for SN54LS399W-00

This table gives cross-reference parts and alternative options found for SN54LS399W-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS399W-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54LS175W-00 LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments SN54LS399W-00 vs SNJ54LS175W-00
JM38510/30107BFA Quadruple D-type Flip-Flops With Clear 16-CFP -55 to 125 Texas Instruments SN54LS399W-00 vs JM38510/30107BFA
JM38510/30107SFA Quadruple D-type Flip-Flops With Clear 16-CFP -55 to 125 Texas Instruments SN54LS399W-00 vs JM38510/30107SFA
54LS175/BFAJC LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 Motorola Mobility LLC SN54LS399W-00 vs 54LS175/BFAJC
8415401FX LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments SN54LS399W-00 vs 8415401FX
54LS175/BFA D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDFP16, CERAMIC, FP-16 YAGEO Corporation SN54LS399W-00 vs 54LS175/BFA
M38510/30107BX LS SERIES, QUAD POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16 Texas Instruments SN54LS399W-00 vs M38510/30107BX
M38510/30107SFA IC LS SERIES, QUAD POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, DFP-16, FF/Latch National Semiconductor Corporation SN54LS399W-00 vs M38510/30107SFA
M38510/30107BFX D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP16, CERAMIC, DFP-16 Lansdale Semiconductor Inc SN54LS399W-00 vs M38510/30107BFX
M38510/30107BFX D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP16, CERAMIC, DFP-16 Teledyne e2v SN54LS399W-00 vs M38510/30107BFX
Part Number Description Manufacturer Compare
SNJ54LS175W-00 LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments SN54LS399W-00 vs SNJ54LS175W-00
SNJ54LS175W-10 LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments SN54LS399W-00 vs SNJ54LS175W-10
54LS175/BFAJC LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 Motorola Mobility LLC SN54LS399W-00 vs 54LS175/BFAJC
M38510/30107SFX D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP16, CERAMIC, DFP-16 Signetics SN54LS399W-00 vs M38510/30107SFX
JM38510/30107BFA Quadruple D-type Flip-Flops With Clear 16-CFP -55 to 125 Texas Instruments SN54LS399W-00 vs JM38510/30107BFA
M38510/30107BFX D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP16, CERAMIC, DFP-16 Teledyne e2v SN54LS399W-00 vs M38510/30107BFX
M38510/30107SFA D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP16, CERAMIC, DFP-16 Signetics SN54LS399W-00 vs M38510/30107SFA
SN54LS175W-00 LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments SN54LS399W-00 vs SN54LS175W-00
M38510/30107BFA D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP16, CERAMIC, DFP-16 QP Semiconductor SN54LS399W-00 vs M38510/30107BFA
JM38510/30107BFA D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDFP16, CERAMIC, FP-16 Motorola Semiconductor Products SN54LS399W-00 vs JM38510/30107BFA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS399W-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS399W-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54LS399W-00 would you like to use for your alert(s)?
  • Please alert me when SN54LS399W-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LS399W-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS399W-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LS399W-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS399W-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS399W-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: