SN54LS390W
vs
M38510/32701BFA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
LANSDALE SEMICONDUCTOR INC
Package Description
DFP, FL16,.3
DFP, FL16,.3
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.4
12.4
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Count Direction
UP
UP
Family
LS
LS
JESD-30 Code
R-XDFP-F16
R-GDFP-F16
JESD-609 Code
e0
e0
Load/Preset Input
NO
YES
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
4
4
Number of Functions
2
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL16,.3
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
84 ns
84 ns
Qualification Status
Not Qualified
Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
POSITIVE EDGE
Base Number Matches
4
1
Part Package Code
DFP
Pin Count
16
kg CO2e/kg
12.4
Average Weight (mg)
936.3
CO2e (mg)
11610.119
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
Conflict Minerals Declaration
Qualifications
DLA
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.004 A
Power Supply Current-Max (ICC)
26 mA
Screening Level
MIL-PRF-38535 Class B
fmax-Min
25 MHz
Compare SN54LS390W with alternatives
Compare M38510/32701BFA with alternatives