SN54LS365AJ vs SN54LS365AJ feature comparison

SN54LS365AJ Motorola Mobility LLC

Buy Now Datasheet

SN54LS365AJ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP, ,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Family LS LS
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0
Length 19.3 mm 21.34 mm
Load Capacitance (CL) 45 pF 45 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 6 6
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 24 mA 24 mA
Propagation Delay (tpd) 22 ns 22 ns
Qualification Status Not Qualified
Seated Height-Max 4.19 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Max I(ol) 0.012 A
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 22 ns

Compare SN54LS365AJ with alternatives

Compare SN54LS365AJ with alternatives