SN54LS155J vs JM38510/32601BEA feature comparison

SN54LS155J onsemi

Buy Now Datasheet

JM38510/32601BEA Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA INC
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP,
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Length 19.49 mm 19.3 mm
Load Capacitance (CL) 15 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Max I(ol) 0.004 A
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 10 mA
Prop. Delay@Nom-Sup 30 ns
Propagation Delay (tpd) 51 ns 46 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.19 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare SN54LS155J with alternatives

Compare JM38510/32601BEA with alternatives