SN54HCT563FK-00
vs
SNJ54HCT540FKR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
QCCN,
QCCN,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 533
WITH DUAL OUTPUT ENABLE
Family
HCT
HCT
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Length
8.89 mm
8.89 mm
Load Capacitance (CL)
150 pF
150 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
79 ns
45 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
8.89 mm
Base Number Matches
1
1
Part Package Code
QLCC
Pin Count
20
Screening Level
MIL-PRF-38535
Compare SN54HCT563FK-00 with alternatives
Compare SNJ54HCT540FKR with alternatives