SN54HCT373W
vs
M38510/65453BSX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DFP
DFP
Package Description
DFP,
DFP,
Pin Count
20
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
HCT
JESD-30 Code
R-GDFP-F20
R-XDFP-F20
Length
13.09 mm
13.72 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
79 ns
41 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.92 mm
6.92 mm
Base Number Matches
1
1
Package Equivalence Code
FL20,.3
Screening Level
MIL-M-38510 Class B
Compare SN54HCT373W with alternatives
Compare M38510/65453BSX with alternatives