SN54HC590FH vs 5962-89603012X feature comparison

SN54HC590FH Rochester Electronics LLC

Buy Now Datasheet

5962-89603012X Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description , QCCN,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Load Capacitance (CL) 50 pF
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.0078 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 210 ns
Propagation Delay (tpd) 210 ns 447 ns
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 8.89 mm
fmax-Min 24 MHz 24 MHz
Base Number Matches 1 1
Part Package Code QFN
Pin Count 20
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Screening Level MIL-STD-883
Temperature Grade MILITARY
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN54HC590FH with alternatives

Compare 5962-89603012X with alternatives