SN54HC590FH
vs
SN74HC590ADW-00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Package Description
,
SOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
HC/UH
HC/UH
JESD-30 Code
S-CQCC-N20
R-PDSO-G16
Length
8.89 mm
10.3 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.0078 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
210 ns
Propagation Delay (tpd)
210 ns
35 ns
Seated Height-Max
2.03 mm
2.65 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
8.89 mm
7.5 mm
fmax-Min
24 MHz
16 MHz
Base Number Matches
2
1
Additional Feature
TCO OUTPUT; REGISTERED OUTPUTS
Output Characteristics
3-STATE
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Compare SN54HC590FH with alternatives
Compare SN74HC590ADW-00 with alternatives