SN54HC00TDF2 vs HD74HC00TELL feature comparison

SN54HC00TDF2 Texas Instruments

Buy Now Datasheet

HD74HC00TELL Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC RENESAS ELECTRONICS CORP
Package Description DIE-14 TSSOP, TSSOP14,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-XUUC-N14 R-PDSO-G14
Length 1.2553 mm 5 mm
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 1.0903 mm 4.4 mm
Base Number Matches 1 2
Part Package Code TSSOP
Pin Count 14
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code TSSOP14,.25
Prop. Delay@Nom-Sup 23 ns
Propagation Delay (tpd) 115 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.1 mm
Supply Voltage-Nom (Vsup) 4.5 V
Temperature Grade INDUSTRIAL
Terminal Pitch 0.65 mm

Compare SN54HC00TDF2 with alternatives

Compare HD74HC00TELL with alternatives