SN54HC00TDF2 vs 935174120118 feature comparison

SN54HC00TDF2 Texas Instruments

Buy Now Datasheet

935174120118 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Package Description DIE-14 SSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-XUUC-N14 R-PDSO-G14
Length 1.2553 mm 6.2 mm
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 1.0903 mm 5.3 mm
Base Number Matches 1 1
JESD-609 Code e4
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Propagation Delay (tpd) 135 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Nom (Vsup) 5 V
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 0.65 mm

Compare SN54HC00TDF2 with alternatives

Compare 935174120118 with alternatives