SN54BCT760W vs SNJ54BCT760W feature comparison

SN54BCT760W Texas Instruments

Buy Now Datasheet

SNJ54BCT760W Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
parentfamilyid 890348 890348
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DFP DFP
Package Description DFP, FL20,.3 DFP, FL20,.3
Pin Count 20 20
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2019-01-15 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
EFUP 50 50
Control Type ENABLE LOW ENABLE LOW
Family BCT/FBT BCT/FBT
JESD-30 Code R-GDFP-F20 R-GDFP-F20
Length 13.09 mm 13.09 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.048 A 0.064 A
Number of Bits 4 4
Number of Functions 2 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 76 mA 76 mA
Prop. Delay@Nom-Sup 11.1 ns 11.1 ns
Propagation Delay (tpd) 7.7 ns 7.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.92 mm 6.92 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
kg CO2e/kg 12.3
Average Weight (mg) 1353.4
CO2e (mg) 16646.819
Total Weight 1369.936941
CO2 16850.2243743
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-48-4, 7440-02-0, 7439-92-1, 1317-36-8
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Count Direction UNIDIRECTIONAL
JESD-609 Code e0
Packing Method TUBE
Screening Level MIL-PRF-38535
Terminal Finish Tin/Lead (Sn/Pb)

Compare SN54BCT760W with alternatives

Compare SNJ54BCT760W with alternatives