SN54BCT760W vs SN74BCT760DWG4 feature comparison

SN54BCT760W Texas Instruments

Buy Now Datasheet

SN74BCT760DWG4 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DFP SOIC
Package Description DFP, FL20,.3 SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Family BCT/FBT BCT/FBT
JESD-30 Code R-GDFP-F20 R-PDSO-G20
Length 13.09 mm 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.048 A 0.064 A
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP SOP
Package Equivalence Code FL20,.3 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 76 mA 76 mA
Prop. Delay@Nom-Sup 11.1 ns 10 ns
Propagation Delay (tpd) 7.7 ns 7.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 6.92 mm 7.5 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Count Direction UNIDIRECTIONAL
JESD-609 Code e4
Moisture Sensitivity Level 1
Packing Method TUBE
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN54BCT760W with alternatives

Compare SN74BCT760DWG4 with alternatives