SN54BCT29841JT vs SN54BCT29841W feature comparison

SN54BCT29841JT Texas Instruments

Buy Now Datasheet

SN54BCT29841W Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DFP
Package Description DIP, DIP24,.3 DFP, FL24,.4
Pin Count 24 24
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Family BCT/FBT BCT/FBT
JESD-30 Code R-GDIP-T24 R-GDFP-F24
Length 32.005 mm 14.36 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.024 A
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Equivalence Code DIP24,.3 FL24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supply Current-Max (ICC) 35 mA 35 mA
Prop. Delay@Nom-Sup 9.1 ns 9.1 ns
Propagation Delay (tpd) 8.7 ns 8.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.29 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 9.09 mm
Base Number Matches 1 1

Compare SN54BCT29841JT with alternatives

Compare SN54BCT29841W with alternatives