SN54AS763FK
vs
SN74AS763N3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
CERAMIC, QCC-20
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
not_compliant
Additional Feature
TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION
TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION
Family
AS
AS
JESD-30 Code
S-CQCC-N20
R-PDIP-T20
JESD-609 Code
e0
Length
8.89 mm
24.325 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
OPEN-COLLECTOR
Output Polarity
TRUE
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Propagation Delay (tpd)
20 ns
6 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
2.03 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
8.89 mm
7.62 mm
Base Number Matches
2
1
Rohs Code
No
HTS Code
8542.39.00.01
Control Type
ENABLE LOW/HIGH
Load Capacitance (CL)
50 pF
Package Equivalence Code
DIP20,.3
Power Supply Current-Max (ICC)
82 mA
Compare SN54AS763FK with alternatives
Compare SN74AS763N3 with alternatives