SN74AS763N3
Texas Instruments
Description: AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20

Overview of SN74AS763N3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74AS763N3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AS763N3 by Texas Instruments

SN74AS763N3
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP20,.3
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION
Control Type
ENABLE LOW/HIGH
Family
AS
JESD-30 Code
R-PDIP-T20
Length
24.325 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
82 mA
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN74AS763N3
    Texas Instruments
    AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20
    VS

Alternate Parts for SN74AS763N3

This table gives cross-reference parts and alternative options found for SN74AS763N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS763N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54AS763J AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments SN74AS763N3 vs SNJ54AS763J
SN74AS763N Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, 0.300 INCH, CERAMIC, DIP-20 Rochester Electronics LLC SN74AS763N3 vs SN74AS763N
SN54AS763J AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments SN74AS763N3 vs SN54AS763J
Part Number Description Manufacturer Compare
SN54ALVTH32244KR ALVT SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, MO-205CC, FBGA-96 Texas Instruments SN74AS763N3 vs SN54ALVTH32244KR
SN74AS763N Octal Buffers/Line Drivers With Open-Collector Outputs 20-PDIP 0 to 70 Texas Instruments SN74AS763N3 vs SN74AS763N
SN74AS762N3 AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments SN74AS763N3 vs SN74AS762N3
935202990118 Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia SN74AS763N3 vs 935202990118
DM74AS760WMX AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments SN74AS763N3 vs DM74AS760WMX
SN74AS760NSRE4 AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74AS763N3 vs SN74AS760NSRE4
SN74ALVTH32244GKE ALVT SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, MO-205CC, FBGA-96 Texas Instruments SN74AS763N3 vs SN74ALVTH32244GKE
5962-8776701RA Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Rochester Electronics LLC SN74AS763N3 vs 5962-8776701RA
SN54AS762FK AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, QCC-20 Texas Instruments SN74AS763N3 vs SN54AS762FK
SNJ54AS763FK AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN74AS763N3 vs SNJ54AS763FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS763N3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS763N3 by Texas Instruments

  • Please alert me when SN74AS763N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74AS763N3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS763N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74AS763N3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS763N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS763N3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: