SN54AS139FH-00 vs SN74AS131AN feature comparison

SN54AS139FH-00 Texas Instruments

Buy Now Datasheet

SN74AS131AN Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCN, DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family AS AS
Input Conditioning STANDARD REGISTERED
JESD-30 Code S-CQCC-N20 R-PDIP-T16
Length 8.89 mm 19.305 mm
Logic IC Type 2-LINE TO 4-LINE DECODER 3-LINE TO 8-LINE DECODER
Number of Functions 2 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.89 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 16
Additional Feature ADDRESS REGISTERS
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 100000000 Hz
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 30 mA
Propagation Delay (tpd) 14.5 ns
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN54AS139FH-00 with alternatives

Compare SN74AS131AN with alternatives