SN74AS131AN
vs
SNJ54AS138FK
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
QLCC
Package Description
DIP, DIP16,.3
QCCN, LCC20,.35SQ
Pin Count
16
20
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ADDRESS REGISTERS
2 ACTIVE-LOW AND 1 ACTIVE-HIGH ENABLE INPUT, SCHOTTKY-CLAMPED FOR HIGH PERFORMANCE
Family
AS
AS
Input Conditioning
REGISTERED
STANDARD
JESD-30 Code
R-PDIP-T16
S-CQCC-N20
Length
19.305 mm
8.89 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Max Frequency@Nom-Sup
100000000 Hz
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP16,.3
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
30 mA
20 mA
Propagation Delay (tpd)
14.5 ns
11 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
8.89 mm
Base Number Matches
1
1
JESD-609 Code
e0
Max I(ol)
0.02 A
Number of Bits
8
Packing Method
TUBE
Prop. Delay@Nom-Sup
22 ns
Screening Level
MIL-PRF-38535
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SN74AS131AN with alternatives
Compare SNJ54AS138FK with alternatives