SN54AS139FH-00 vs QS74FCT239DTH feature comparison

SN54AS139FH-00 Texas Instruments

Buy Now Datasheet

QS74FCT239DTH Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC QUALITY SEMICONDUCTOR INC
Package Description QCCN, ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Category CO2 Kg 12.6 12.6
Compliance Temperature Grade Military: -55C to +125C Commercial: +0C to +70C
Family AS FCT
Input Conditioning STANDARD STANDARD
JESD-30 Code S-CQCC-N20 R-CDSO-G20
Length 8.89 mm
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Width 8.89 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF
Propagation Delay (tpd) 4 ns

Compare SN54AS139FH-00 with alternatives

Compare QS74FCT239DTH with alternatives