SN54AS138FKR vs SN74AS138FN-00 feature comparison

SN54AS138FKR Texas Instruments

Buy Now Datasheet

SN74AS138FN-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC
Package Description QCCN, QCCJ,
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 3 ENABLE INPUTS
Family AS AS
Input Conditioning STANDARD STANDARD
JESD-30 Code S-CQCC-N20 S-PQCC-J20
Length 8.89 mm 8.9662 mm
Load Capacitance (CL) 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 20 mA
Propagation Delay (tpd) 11 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.9662 mm
Base Number Matches 1 1

Compare SN54AS138FKR with alternatives

Compare SN74AS138FN-00 with alternatives