SN54AS138FKR
vs
SN54AS137J-00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN,
DIP,
Pin Count
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
Family
AS
AS
Input Conditioning
STANDARD
LATCHED
JESD-30 Code
S-CQCC-N20
R-GDIP-T16
Length
8.89 mm
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Power Supply Current-Max (ICC)
20 mA
Propagation Delay (tpd)
11 ns
14 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
7.62 mm
Base Number Matches
1
1
Compare SN54AS138FKR with alternatives
Compare SN54AS137J-00 with alternatives