SN54ALVTH32373GKE vs SN74ALVTH32373KR feature comparison

SN54ALVTH32373GKE Texas Instruments

Buy Now Datasheet

SN74ALVTH32373KR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description LFBGA, LFBGA-96
Pin Count 96 96
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES FROM 3 TO 3.6V SUPPLY ALSO OPERATES AT 3.3V SUPPLY
Family ALVT ALVT
JESD-30 Code R-PBGA-B96 R-PBGA-B96
Length 13.5 mm 13.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 96 96
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd) 4.6 ns 4.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 5.5 mm 5.5 mm
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
Control Type ENABLE LOW/HIGH
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.064 A
Moisture Sensitivity Level 2
Package Equivalence Code BGA96,6X16,32
Packing Method TR
Peak Reflow Temperature (Cel) 235
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 3.3 ns
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 20

Compare SN54ALVTH32373GKE with alternatives

Compare SN74ALVTH32373KR with alternatives