SN54ALVTH32373GKE vs AV16374DL feature comparison

SN54ALVTH32373GKE Texas Instruments

Buy Now Datasheet

AV16374DL NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code BGA SSOP
Package Description LFBGA, SSOP,
Pin Count 96 48
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES FROM 3 TO 3.6V SUPPLY USER SELECTABLE 3.3V VCC
Family ALVT ALVT
JESD-30 Code R-PBGA-B96 R-PDSO-G48
Length 13.5 mm 15.875 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 4 2
Number of Ports 2 2
Number of Terminals 96 48
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 4.6 ns 4.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 2.8 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.635 mm
Terminal Position BOTTOM DUAL
Width 5.5 mm 7.5 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 4.5 mA

Compare SN54ALVTH32373GKE with alternatives

Compare AV16374DL with alternatives