SN54ALS677FH-00
vs
SN54ALS635JD-00
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
QCCN,
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH INHIBIT
|
BUILT IN DIAGNOSTICS
|
Family |
ALS
|
ALS
|
JESD-30 Code |
S-CQCC-N28
|
R-CDIP-T48
|
Length |
11.43 mm
|
|
Logic IC Type |
ADDRESS COMPARATOR
|
ERROR DETECTION AND CORRECTION CIRCUIT
|
Number of Bits |
16
|
32
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
48
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
INVERTED
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.54 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
DUAL
|
Width |
11.43 mm
|
|
Base Number Matches |
1
|
1
|
Output Characteristics |
|
OPEN-COLLECTOR
|
Propagation Delay (tpd) |
|
65 ns
|
|
|
|
Compare SN54ALS677FH-00 with alternatives
Compare SN54ALS635JD-00 with alternatives