SN54ALS677FH-00
vs
SN54ALS679FK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
QCCN,
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH INHIBIT
WITH INHIBIT
Family
ALS
ALS
JESD-30 Code
S-CQCC-N28
S-CQCC-N20
Length
11.43 mm
8.89 mm
Logic IC Type
ADDRESS COMPARATOR
ADDRESS COMPARATOR
Number of Bits
16
12
Number of Functions
1
1
Number of Terminals
28
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
8.89 mm
Base Number Matches
1
1
Rohs Code
No
Load Capacitance (CL)
50 pF
Package Equivalence Code
LCC20,.35SQ
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
28 mA
Propagation Delay (tpd)
40 ns
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SN54ALS677FH-00 with alternatives
Compare SN54ALS679FK with alternatives