SN54ALS632AJD
vs
SNJ54ALS632BJD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP52,.6
DIP, DIP52,.6
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BUILT IN DIAGNOSTICS; BYTE CONTROL
BUILT IN DIAGNOSTICS; BYTE CONTROL
Family
ALS
ALS
JESD-30 Code
R-CDIP-T52
R-CDIP-T52
Load Capacitance (CL)
50 pF
Logic IC Type
ERROR DETECTION AND CORRECTION CIRCUIT
ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits
32
32
Number of Functions
1
1
Number of Terminals
52
52
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP52,.6
DIP52,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Power Supply Current-Max (ICC)
250 mA
Propagation Delay (tpd)
65 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Screening Level
38535Q/M;38534H;883B
Compare SN54ALS632AJD with alternatives
Compare SNJ54ALS632BJD with alternatives