SN54ALS374FK vs 78011012A feature comparison

SN54ALS374FK Texas Instruments

Buy Now Datasheet

78011012A Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Package Description QCCN, LCC20,.35SQ QCCN,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS LS
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.885 mm
Load Capacitance (CL) 50 pF 45 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 30000000 Hz
Max I(ol) 0.012 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 28 mA
Propagation Delay (tpd) 17 ns 35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 1.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 8.89 mm 8.885 mm
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20

Compare SN54ALS374FK with alternatives

Compare 78011012A with alternatives