78011012A vs M38510/32503B2A feature comparison

78011012A Lansdale Semiconductor Inc

Buy Now

M38510/32503B2A Freescale Semiconductor

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family LS
JESD-30 Code R-CQCC-N20 S-XQCC-N20
Logic IC Type BUS DRIVER D FLIP-FLOP
Max I(ol) 0.012 A 0.012 A
Number of Bits 8
Number of Functions 1 8
Number of Ports 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 45 mA 42 mA
Prop. Delay@Nom-Sup 37 ns 37 ns
Propagation Delay (tpd) 45 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 4 6
Rohs Code No
JESD-609 Code e0
Power Supplies 5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare 78011012A with alternatives