SN54ALS29843JT vs AM29843XC feature comparison

SN54ALS29843JT Texas Instruments

Buy Now Datasheet

AM29843XC AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ADVANCED MICRO DEVICES INC
Part Package Code DIP DIE
Package Description DIP, DIE,
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS S
JESD-30 Code R-CDIP-T24 R-XUUC-N24
Length 32.005 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DIP DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE UNCASED CHIP
Propagation Delay (tpd) 14 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Width 7.62 mm
Base Number Matches 1 1
Additional Feature WITH CLEAR AND PRESET
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 120 mA

Compare SN54ALS29843JT with alternatives

Compare AM29843XC with alternatives