SN54ALS29809JT vs SN74ALS634BJD feature comparison

SN54ALS29809JT Rochester Electronics LLC

Buy Now Datasheet

SN74ALS634BJD Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description DIP, DIP, DIP48,.6
Reach Compliance Code unknown not_compliant
Additional Feature CASCADABLE; OPEN COLLECTOR ACK OUTPUT WITH A CONTROL; WITH PULL-UP RESISTORS ON B INPUTS BUILT IN DIAGNOSTICS
Family ALS ALS
JESD-30 Code R-GDIP-T24 R-CDIP-T48
JESD-609 Code e0
Length 32.005 mm
Logic IC Type IDENTITY COMPARATOR ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits 9 32
Number of Functions 1 1
Number of Terminals 24 48
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Propagation Delay (tpd) 13 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Output Characteristics 3-STATE
Package Equivalence Code DIP48,.6

Compare SN74ALS634BJD with alternatives