SN54ALS137AFK
vs
5962-87568012X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA INC
Part Package Code
QLCC
QLCC
Package Description
QCCN, LCC20,.35SQ
QCCN,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ADDRESS LATCHES
2 ENABLE INPUTS
Family
ALS
10H
Input Conditioning
LATCHED
STANDARD
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Length
8.89 mm
8.885 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
2-LINE TO 4-LINE DECODER
Max I(ol)
0.004 A
Number of Functions
1
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
11 mA
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
25 ns
3.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
-5.46 V
Supply Voltage-Min (Vsup)
4.5 V
-4.94 V
Supply Voltage-Nom (Vsup)
5 V
-5.2 V
Surface Mount
YES
YES
Technology
TTL
ECL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
8.885 mm
Base Number Matches
1
2
Output Characteristics
OPEN-EMITTER
Compare SN54ALS137AFK with alternatives
Compare 5962-87568012X with alternatives