5962-87568012X
vs
85504012A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
QLCC
Package Description
QCCN,
CERAMIC, LCC-20
Pin Count
20
20
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
2 ENABLE INPUTS
TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS
Family
10H
HCT
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Length
8.885 mm
8.89 mm
Logic IC Type
2-LINE TO 4-LINE DECODER
3-LINE TO 8-LINE DECODER
Number of Functions
2
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
3.2 ns
54 ns
Qualification Status
Not Qualified
Qualified
Seated Height-Max
1.9 mm
2.03 mm
Supply Voltage-Max (Vsup)
-5.46 V
5.5 V
Supply Voltage-Min (Vsup)
-4.94 V
4.5 V
Supply Voltage-Nom (Vsup)
-5.2 V
5 V
Surface Mount
YES
YES
Technology
ECL
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.885 mm
8.89 mm
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
No
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max I(ol)
0.0052 A
Number of Bits
8
Package Equivalence Code
LCC20,.35SQ
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
45 ns
Screening Level
MIL-STD-883
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 5962-87568012X with alternatives
Compare 85504012A with alternatives