SN54AHCT74FKR vs SN74AHCT74DGV feature comparison

SN54AHCT74FKR Texas Instruments

Buy Now Datasheet

SN74AHCT74DGV Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 887954 887964
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC SOIC
Package Description QCCN, TSSOP, TSSOP14,.25,16
Pin Count 20 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12 12
Average Weight (mg) 356.15 38.95
CO2e (mg) 4273.8 467.4
Category CO2 Kg 12 12
Compliance Temperature Grade Military: -55C to +125C Industrial: -40C to +85C
Family AHCT/VHCT AHCT/VHCT
JESD-30 Code S-CQCC-N20 R-PDSO-G14
Length 8.89 mm 4.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 20 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN TSSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 0.4 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 3.6 mm
fmax-Min 80 MHz 80 MHz
Base Number Matches 1 1
Package Equivalence Code TSSOP14,.25,16

Compare SN54AHCT74FKR with alternatives

Compare SN74AHCT74DGV with alternatives