Part Details for SN74AHCT74DGV by Texas Instruments
Overview of SN74AHCT74DGV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHCT74DGV
SN74AHCT74DGV CAD Models
SN74AHCT74DGV Part Data Attributes
|
SN74AHCT74DGV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT74DGV
Texas Instruments
AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TVSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP14,.25,16 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 4.4 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.6 mm | |
fmax-Min | 80 MHz |
Alternate Parts for SN74AHCT74DGV
This table gives cross-reference parts and alternative options found for SN74AHCT74DGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT74DGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT74DGVRE4 | AHCT/VHCT/VT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TVSOP-14 | Texas Instruments | SN74AHCT74DGV vs SN74AHCT74DGVRE4 |
SN74AHCT74DE4 | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 125 | Texas Instruments | SN74AHCT74DGV vs SN74AHCT74DE4 |
SNJ54AHCT74W | Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CFP -55 to 125 | Texas Instruments | SN74AHCT74DGV vs SNJ54AHCT74W |
SN54AHCT74W | AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | SN74AHCT74DGV vs SN54AHCT74W |
SN74AHCT74DBLE | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 125 | Texas Instruments | SN74AHCT74DGV vs SN74AHCT74DBLE |
5962-9686101Q2A | Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 20-LCCC -55 to 125 | Texas Instruments | SN74AHCT74DGV vs 5962-9686101Q2A |
SN74AHCT74RGYR | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-VQFN -40 to 125 | Texas Instruments | SN74AHCT74DGV vs SN74AHCT74RGYR |
74AHCT74BQ | D Flip-Flop, AHCT/VHCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PQCC14 | Nexperia | SN74AHCT74DGV vs 74AHCT74BQ |
SN74AHCT74DG4 | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 125 | Texas Instruments | SN74AHCT74DGV vs SN74AHCT74DG4 |
SN74AHCT74DRG4 | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 125 | Texas Instruments | SN74AHCT74DGV vs SN74AHCT74DRG4 |