SN5490AW
vs
SN7490AN3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
DFP
Package Description
DFP,
,
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Count Direction
UP
UP
Family
TTL/H/L
TTL/H/L
JESD-30 Code
R-CDFP-F14
R-PDIP-T14
JESD-609 Code
e0
Length
9.21 mm
19.56 mm
Load/Preset Input
YES
YES
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
3
4
Number of Functions
2
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DFP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Propagation Delay (tpd)
35 ns
50 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
6.29 mm
7.62 mm
fmax-Min
16 MHz
16 MHz
Base Number Matches
1
1
Load Capacitance (CL)
15 pF
Max Frequency@Nom-Sup
16000000 Hz
Max I(ol)
0.016 A
Package Equivalence Code
DIP14,.3
Power Supply Current-Max (ICC)
42 mA
Prop. Delay@Nom-Sup
50 ns
Compare SN5490AW with alternatives
Compare SN7490AN3 with alternatives