SN5490AW
vs
S5490F
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
SIGNETICS CORP
|
Part Package Code |
DFP
|
|
Package Description |
DFP,
|
DIP, DIP14,.3
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
|
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
|
Count Direction |
UP
|
UP
|
Family |
TTL/H/L
|
TTL/H/L
|
JESD-30 Code |
R-CDFP-F14
|
R-GDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Length |
9.21 mm
|
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
DECADE COUNTER
|
DECADE COUNTER
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Number of Bits |
3
|
3
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DFP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
IN-LINE
|
Propagation Delay (tpd) |
35 ns
|
100 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.03 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
6.29 mm
|
|
fmax-Min |
16 MHz
|
18 MHz
|
Base Number Matches |
1
|
2
|
Load Capacitance (CL) |
|
15 pF
|
Max Frequency@Nom-Sup |
|
10000000 Hz
|
Max I(ol) |
|
0.016 A
|
Package Equivalence Code |
|
DIP14,.3
|
Power Supply Current-Max (ICC) |
|
46 mA
|
|
|
|
Compare SN5490AW with alternatives
Compare S5490F with alternatives