SN5490AJ
vs
5490FMQB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
DFP, FL14,.3
Pin Count
14
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ONE FUNCTION HAS 1 BIT
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Count Direction
UP
UP
Family
TTL/H/L
TTL/H/L
JESD-30 Code
R-GDIP-T14
R-GDFP-F14
Length
19.56 mm
9.5885 mm
Load Capacitance (CL)
15 pF
15 pF
Load/Preset Input
YES
YES
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Max Frequency@Nom-Sup
16000000 Hz
16000000 Hz
Max I(ol)
0.016 A
0.016 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
3
3
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DFP
Package Equivalence Code
DIP14,.3
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
42 mA
42 mA
Propagation Delay (tpd)
50 ns
35 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.032 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
7.62 mm
6.35 mm
fmax-Min
32 MHz
16 MHz
Base Number Matches
2
1
JESD-609 Code
e0
Screening Level
38535Q/M;38534H;883B
Terminal Finish
TIN LEAD
Compare SN5490AJ with alternatives
Compare 5490FMQB with alternatives