5490FMQB vs SNJ5490AW feature comparison

5490FMQB Fairchild Semiconductor Corporation

Buy Now Datasheet

SNJ5490AW Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DFP, FL14,.3 DFP, FL14,.3
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family TTL/H/L TTL/H/L
JESD-30 Code R-XDFP-F14 R-GDFP-F14
JESD-609 Code e0
Load/Preset Input NO YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 4 3
Number of Functions 1 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 50 ns 50 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Base Number Matches 4 1
Pbfree Code No
Part Package Code DFP
Pin Count 14
Additional Feature ONE FUNCTION HAS 1 BIT
Length 9.21 mm
Load Capacitance (CL) 15 pF
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 42 mA
Seated Height-Max 2.03 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.285 mm
fmax-Min 32 MHz

Compare 5490FMQB with alternatives

Compare SNJ5490AW with alternatives